Image for TSCSAAN005PDUCV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCSAAN005PDUCV

DigiKey Part Number
TSCSAAN005PDUCV-ND
Manufacturer
Manufacturer Product Number
TSCSAAN005PDUCV
Description
SENSOR 5PSID 0.19" .05V 4SIP
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 50 mV (5V) 4-SIP, Dual Ports, Opposite Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±30PSI (±206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Opposite Sides
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable