Image for TSCMRNN001PDUCV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCMRNN001PDUCV

DigiKey Part Number
TSCMRNN001PDUCV-ND
Manufacturer
Manufacturer Product Number
TSCMRNN001PDUCV
Description
SENSOR 1PSID 0.08" .015V 8SMT
Customer Reference
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.08" (1.93mm) Tube 0 mV ~ 15 mV (5V) 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1PSI (±6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 15 mV (5V)
Accuracy
±0.2%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
J Lead
Maximum Pressure
±12.5PSI (±86.18kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable