Image for TSCDRRN015PGUCV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCDRRN015PGUCV

DigiKey Part Number
480-TSCDRRN015PGUCV-ND
Manufacturer
Manufacturer Product Number
TSCDRRN015PGUCV
Description
TSCDRRN015PGUCV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 100 mV 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.91000£22.91
5£20.95600£104.78
10£20.23200£202.32
25£19.36640£484.16
50£18.77600£938.80
100£18.23460£1,823.46
Manufacturers Standard Package
Unit Price without VAT:£22.91000
Unit Price with VAT:£27.49200