
TSCDANN060PGUCV | |
|---|---|
DigiKey Part Number | TSCDANN060PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCDANN060PGUCV |
Description | SENSOR 60PSIG 0.19" .03V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 30 mV (5V) 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 30 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.91000 | £22.91 |
| 5 | £20.95600 | £104.78 |
| 10 | £20.23200 | £202.32 |
| 25 | £19.36640 | £484.16 |
| 50 | £18.77600 | £938.80 |
| 100 | £18.23460 | £1,823.46 |
| Unit Price without VAT: | £22.91000 |
|---|---|
| Unit Price with VAT: | £27.49200 |

