Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 6.5 mV (5V) 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPLLNN060PGUCV

DigiKey Part Number
480-5843-ND
Manufacturer
Manufacturer Product Number
TBPLLNN060PGUCV
Description
SENSOR 60PSIG 0.13" .0065V 6SMT
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 6.5 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 6.5 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable