
TBPLANN010BGUCV | |
|---|---|
DigiKey Part Number | 480-TBPLANN010BGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPLANN010BGUCV |
Description | BASIC PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 0.08" (1.91mm) Tube 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (1.91mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 246.56PSI (1700kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.64740 | £1,064.74 |
| Unit Price without VAT: | £10.64740 |
|---|---|
| Unit Price with VAT: | £12.77688 |

