




SZX-SMF-08N | |
|---|---|
DigiKey Part Number | 480-5937-ND |
Manufacturer | |
Manufacturer Product Number | SZX-SMF-08N |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | SZR-MY Series | |
Features | - | |
Base Product Number |



