




SZX-SMB-14P | |
|---|---|
DigiKey Part Number | 480-6231-ND |
Manufacturer | |
Manufacturer Product Number | SZX-SMB-14P |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | SZR-MY Series | |
Features | - | |
Base Product Number |




