SZX-SLF-08N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1,814
Unit Price: £10.34000
Datasheet
Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
SZX-SLF-08N
SZX-SLF-08N
Relay Basics - Another Teaching Moment | DigiKey Electronics

SZX-SLF-08N

DigiKey Part Number
480-5215-ND
Manufacturer
Manufacturer Product Number
SZX-SLF-08N
Description
RELAY SOCKET 8 POSITION DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
SZR-LY Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes