SZX-SLB-14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: £3.93000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SZX-SLB-14

DigiKey Part Number
SZX-SLB-14-ND
Manufacturer
Manufacturer Product Number
SZX-SLB-14
Description
RELAY SOCKET 14 POS PANEL MOUNT
Customer Reference
Detailed Description
Relay Socket Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
14
Mounting Type
Panel Mount
Termination Style
Solder Lug
For Use With/Related Products
SZR-LY Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes