SZX-SLB-08P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1,802
Unit Price: £3.20000
Datasheet
Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
SZX-SLB-08P
SZX-SLB-08P
Relay Basics - Another Teaching Moment | DigiKey Electronics

SZX-SLB-08P

DigiKey Part Number
480-6229-ND
Manufacturer
Manufacturer Product Number
SZX-SLB-08P
Description
RELAY SOCKET 8 POS THROUGH HOLE
Customer Reference
Detailed Description
Relay Socket Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
SZR-LY Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes