


SZR-LY4-N1-DC12V | |
|---|---|
DigiKey Part Number | SZR-LY4-N1-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | SZR-LY4-N1-DC12V |
Description | RELAY GEN PURPOSE 4PDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 100 Ohms |
Coil Current 124 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY4N-DC12 | Omron Automation and Safety | 6 | Z6262-ND | £24.93000 | Similar |



