
SZR-LY2-N1-AC12V | |
|---|---|
DigiKey Part Number | 480-SZR-LY2-N1-AC12V-ND |
Manufacturer | |
Manufacturer Product Number | SZR-LY2-N1-AC12V |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 9.6 VAC |
Part Status Obsolete | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 46 Ohms |
Coil Current 261 mA | Base Product Number |

