SZR-LY2-1P-DC24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 11,311
Unit Price: £12.71000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SZR-LY2-1P-DC24V

DigiKey Part Number
SZR-LY2-1P-DC24V-ND
Manufacturer
Manufacturer Product Number
SZR-LY2-1P-DC24V
Description
RELAY GEN PURPOSE DPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
DPDT (2 Form C)
Approval Agency
CE, CSA, UR
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
250VAC, 125VDC - Max
Coil Resistance
650 Ohms
Load - Max Switching
2500VA, 1250W
Base Product Number
Coil Current
36.9 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY2-0-DC24Omron Automation and Safety11,311Z977-ND£12.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable