
SZL-WL-F-N | |
|---|---|
DigiKey Part Number | 480-6692-ND |
Manufacturer | |
Manufacturer Product Number | SZL-WL-F-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 2720gf | |
Release Force | - | |
Operating Position | 0.067" (1.70mm) | |
Pretravel | 0.067" (1.7mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.252" (6.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £285.36850 | £5,707.37 |
| Unit Price without VAT: | £285.36850 |
|---|---|
| Unit Price with VAT: | £342.44220 |

