
SX30A | |
|---|---|
DigiKey Part Number | 287-1084-ND |
Manufacturer | |
Manufacturer Product Number | SX30A |
Description | SENSOR 30PSIA .11V BUTTON |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 110 mV (5V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 110 mV (5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | Button |

