SX150A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £36.73140
Datasheet
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 110 mV (5V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX150A

DigiKey Part Number
287-1076-ND
Manufacturer
Manufacturer Product Number
SX150A
Description
SENSOR 100PSIA .11V BUTTON
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 110 mV (5V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 110 mV (5V)
Accuracy
±0.5%
Voltage - Supply
12V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
Button
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes