
SX100DD4 | |
|---|---|
DigiKey Part Number | 287-1074-ND |
Manufacturer | |
Manufacturer Product Number | SX100DD4 |
Description | SENSOR 100PSID 0.09" .15V 6DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 150 mV (5V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 150 mV (5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V | |
Port Size | Male - 0.09" (2.28mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP |

