SX05DD4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 100
Unit Price: £29.05000
Datasheet
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 75 mV (5V) 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX05DD4

DigiKey Part Number
287-1068-ND
Manufacturer
Manufacturer Product Number
SX05DD4
Description
SENSOR 5PSID 0.09" .075V 6DIP
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 75 mV (5V) 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5PSI (34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 75 mV (5V)
Accuracy
±0.5%
Voltage - Supply
12V
Port Size
Male - 0.09" (2.28mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
-
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes