Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 20 mV (5V) 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX01GD2

DigiKey Part Number
287-1066-ND
Manufacturer
Manufacturer Product Number
SX01GD2
Description
SENSOR 1PSIG 0.11" .02V 6DIP
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 20 mV (5V) 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (5V)
Accuracy
±0.5%
Voltage - Supply
12V
Port Size
Male - 0.11" (2.67mm) Tube
Port Style
Barbless
Features
-
Termination Style
-
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.