
STIMV0030G2A | |
|---|---|
DigiKey Part Number | 287-1060-ND |
Manufacturer | |
Manufacturer Product Number | STIMV0030G2A |
Description | SENSOR 30PSIG STEEL MV OUT |
Customer Reference | |
Detailed Description | Pressure Sensor Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - |

