


SSCSNBN400MGAA3 | |
|---|---|
DigiKey Part Number | 480-5456-ND |
Manufacturer | |
Manufacturer Product Number | SSCSNBN400MGAA3 |
Description | SENSOR 5.8PSIG 0.19" 2.97V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 0.19" (4.8mm) Tube, Dual 0.33 V ~ 2.97 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |

