
SSCSNBN015PDAC5 | |
|---|---|
DigiKey Part Number | SSCSNBN015PDAC5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSNBN015PDAC5 |
Description | SENSOR 15PSID 0.19" 4.25V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.25 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £25.37260 | £2,537.26 |
| Unit Price without VAT: | £25.37260 |
|---|---|
| Unit Price with VAT: | £30.44712 |

