


SSCSNBN010NDAA5 | |
|---|---|
DigiKey Part Number | 480-3775-ND |
Manufacturer | |
Manufacturer Product Number | SSCSNBN010NDAA5 |
Description | SENSOR 0.36PSID 0.19" 4.5V 4SIP |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.36PSI (±2.49kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.65PSI (±87.21kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.87000 | £58.87 |
| 5 | £54.55000 | £272.75 |
| 10 | £53.09900 | £530.99 |
| Unit Price without VAT: | £58.87000 |
|---|---|
| Unit Price with VAT: | £70.64400 |

