
SSCSMNN600MGAF5 | |
|---|---|
DigiKey Part Number | SSCSMNN600MGAF5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSMNN600MGAF5 |
Description | SENSOR 8.7PSIG 4.7V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Vented Gauge 0.2 V ~ 4.7 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.71000 | £28.71 |
| 5 | £24.37800 | £121.89 |
| 10 | £22.71300 | £227.13 |
| Unit Price without VAT: | £28.71000 |
|---|---|
| Unit Price with VAT: | £34.45200 |

