
SSCSMNN015PAAA5 | |
|---|---|
DigiKey Part Number | 480-5458-ND |
Manufacturer | |
Manufacturer Product Number | SSCSMNN015PAAA5 |
Description | SENSOR 15PSIA 4.5V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £25.37260 | £2,537.26 |
| Unit Price without VAT: | £25.37260 |
|---|---|
| Unit Price with VAT: | £30.44712 |

