
SSCSMNN010KGAF5 | |
|---|---|
DigiKey Part Number | 480-5479-ND |
Manufacturer | |
Manufacturer Product Number | SSCSMNN010KGAF5 |
Description | SENSOR 1.45PSIG 4.7V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge 0.2 V ~ 4.7 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.48000 | £30.48 |
| 5 | £27.97000 | £139.85 |
| 10 | £27.04000 | £270.40 |
| Unit Price without VAT: | £30.48000 |
|---|---|
| Unit Price with VAT: | £36.57600 |

