
SSCSANN600MAAA3 | |
|---|---|
DigiKey Part Number | SSCSANN600MAAA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCSANN600MAAA3 |
Description | SENSOR 8.7PSIA 0.19" 2.97V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Absolute Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 4-SIP, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Side Port | |
Supplier Device Package | 4-SIP | |
Base Product Number |

