
SSCSAAN030PGAA5 | |
|---|---|
DigiKey Part Number | SSCSAAN030PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSAAN030PGAA5 |
Description | SENSOR 30PSIG 0.19" 4.5V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.64000 | £41.64 |
| 5 | £38.35200 | £191.76 |
| 10 | £37.13100 | £371.31 |
| 25 | £35.67280 | £891.82 |
| 50 | £34.67680 | £1,733.84 |
| 100 | £33.76380 | £3,376.38 |
| Unit Price without VAT: | £41.64000 |
|---|---|
| Unit Price with VAT: | £49.96800 |

