
SSCMRRD002NDSA3 | |
|---|---|
DigiKey Part Number | 480-SSCMRRD002NDSA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRRD002NDSA3 |
Description | SSCMRRD002NDSA3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Absolute Male - 0.8" (20.32mm) Tube 0.165 V ~ 3.135 V 8-SMD, J-Lead, Dual Ports, Same Side |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3.27V ~ 3.33V |
Series | Port Size Male - 0.8" (20.32mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 0.12PSI (0.8kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.04PSI (0.25kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 0.165 V ~ 3.135 V | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.61920 | £2,461.92 |
| Unit Price without VAT: | £24.61920 |
|---|---|
| Unit Price with VAT: | £29.54304 |

