
SSCMRRD002NDAA5 | |
|---|---|
DigiKey Part Number | 480-SSCMRRD002NDAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRRD002NDAA5 |
Description | SSCMRRD002NDAA5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Absolute Male - 0.8" (20.32mm) Tube 0.165 V ~ 3.135 V 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.95V ~ 5.05V |
Series | Port Size Male - 0.8" (20.32mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 0.12PSI (0.8kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.04PSI (0.25kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 0.165 V ~ 3.135 V | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.11000 | £31.11 |
| 5 | £28.55800 | £142.79 |
| 10 | £27.61200 | £276.12 |
| 25 | £26.48160 | £662.04 |
| 50 | £25.70920 | £1,285.46 |
| 100 | £25.00130 | £2,500.13 |
| Unit Price without VAT: | £31.11000 |
|---|---|
| Unit Price with VAT: | £37.33200 |

