
SSCMNNN400KA2A3 | |
|---|---|
DigiKey Part Number | 480-SSCMNNN400KA2A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMNNN400KA2A3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Absolute 12b 8-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.64000 | £41.64 |
| 5 | £38.35200 | £191.76 |
| 10 | £37.13100 | £371.31 |
| 25 | £35.67280 | £891.82 |
| 50 | £34.67680 | £1,733.84 |
| 100 | £33.76380 | £3,376.38 |
| Unit Price without VAT: | £41.64000 |
|---|---|
| Unit Price with VAT: | £49.96800 |

