
SSCMNND150PA2A3 | |
|---|---|
DigiKey Part Number | SSCMNND150PA2A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMNND150PA2A3 |
Description | SENSOR 150PSIA 12BIT 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Absolute 12 b 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £23.61230 | £2,361.23 |
| Unit Price without VAT: | £23.61230 |
|---|---|
| Unit Price with VAT: | £28.33476 |

