
SSCMLND160MG7A3T | |
|---|---|
DigiKey Part Number | SSCMLND160MG7A3T-ND |
Manufacturer | |
Manufacturer Product Number | SSCMLND160MG7A3T |
Description | SENSOR 2.32PSIG 0.1" 12BIT 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 2.32PSI (16kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 12 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2.32PSI (16kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.1" (2.47mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |

