
SSCMANV100PG2A3 | |
|---|---|
DigiKey Part Number | 480-SSCMANV100PG2A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMANV100PG2A3 |
Description | SSCMANV100PG2A3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Absolute Male - 0.8" (20.32mm) Tube 0.165 V ~ 3.135 V 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | I2C | |
Output | 0.165 V ~ 3.135 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.8" (20.32mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 0.12PSI (0.8kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.77000 | £29.77 |
| 5 | £27.37800 | £136.89 |
| 10 | £26.73700 | £267.37 |
| Unit Price without VAT: | £29.77000 |
|---|---|
| Unit Price with VAT: | £35.72400 |

