


SSCMANN015PAAA5 | |
|---|---|
DigiKey Part Number | 480-5488-ND |
Manufacturer | |
Manufacturer Product Number | SSCMANN015PAAA5 |
Description | SENSOR 15PSIA 0.19" 4.5V 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.18000 | £36.18 |
| 5 | £33.27000 | £166.35 |
| 10 | £32.19100 | £321.91 |
| 25 | £30.90080 | £772.52 |
| 50 | £30.01960 | £1,500.98 |
| 100 | £29.21190 | £2,921.19 |
| Unit Price without VAT: | £36.18000 |
|---|---|
| Unit Price with VAT: | £43.41600 |

