
SSCMANN001PD2A5 | |
|---|---|
DigiKey Part Number | SSCMANN001PD2A5-ND |
Manufacturer | |
Manufacturer Product Number | SSCMANN001PD2A5 |
Description | SENSOR 1PSID 0.19" 12BIT 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure ±10PSI (±68.95kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±1PSI (±6.89kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Top Port |
Output 12 b | Supplier Device Package 8-SMT |
Accuracy ±0.25% | Base Product Number |

