


SSCDRRN100PGAB5 | |
|---|---|
DigiKey Part Number | 480-3776-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN100PGAB5 |
Description | SENSOR 100PSIG 0.08" 4.75V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.25 V ~ 4.75 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.64000 | £35.64 |
| 5 | £32.77200 | £163.86 |
| 10 | £31.70500 | £317.05 |
| 25 | £30.43240 | £760.81 |
| 50 | £29.56240 | £1,478.12 |
| 100 | £28.76530 | £2,876.53 |
| Unit Price without VAT: | £35.64000 |
|---|---|
| Unit Price with VAT: | £42.76800 |

