


SSCDRRN030PGAB5 | |
|---|---|
DigiKey Part Number | 480-5508-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN030PGAB5 |
Description | SENSOR 30PSIG 0.08" 4.75V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.25 V ~ 4.75 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.70000 | £23.70 |
| 5 | £21.79000 | £108.95 |
| 10 | £21.07600 | £210.76 |
| 25 | £20.22240 | £505.56 |
| 50 | £20.20340 | £1,010.17 |
| Unit Price without VAT: | £23.70000 |
|---|---|
| Unit Price with VAT: | £28.44000 |

