
SSCDRNN100PGAA5 | |
|---|---|
DigiKey Part Number | SSCDRNN100PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRNN100PGAA5 |
Description | SENSOR 100PSIG 0.08" |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.08" (1.93mm) Tube 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Side Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £22.21580 | £2,221.58 |
| Unit Price without VAT: | £22.21580 |
|---|---|
| Unit Price with VAT: | £26.65896 |

