
SSCDRNN040MGAA5 | |
|---|---|
DigiKey Part Number | SSCDRNN040MGAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRNN040MGAA5 |
Description | SENSOR 0.58PSIG 0.08" 4.5V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.58PSI (4kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.58PSI (4kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Side Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £26.27990 | £2,627.99 |
| Unit Price without VAT: | £26.27990 |
|---|---|
| Unit Price with VAT: | £31.53588 |

