Image for SSCDJNN100PAAA5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCDJNN100PAAA5

DigiKey Part Number
SSCDJNN100PAAA5-ND
Manufacturer
Manufacturer Product Number
SSCDJNN100PAAA5
Description
SENSOR 100PSIA 0.09" 4.5V 8DIP
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.09" (2.34mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.09" (2.34mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Side Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable