
SS94A1B | |
|---|---|
DigiKey Part Number | SS94A1B-ND |
Manufacturer | |
Manufacturer Product Number | SS94A1B |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Category | Sensing Range ±50mT |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.5V ~ 8V |
Series | Current - Supply (Max) 17.5mA |
Packaging Bulk | Current - Output (Max) 1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Supplier Device Package 3-SIP |
Axis Single | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 3-SIP |

