
SPS-L035-LATS | |
|---|---|
DigiKey Part Number | 480-5708-ND |
Manufacturer | |
Manufacturer Product Number | SPS-L035-LATS |
Description | SENSOR LINEAR 35MM CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | SPS-L035-LATS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 35.00mm (0 ~ 1.38") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £194.48280 | £19,448.28 |
| Unit Price without VAT: | £194.48280 |
|---|---|
| Unit Price with VAT: | £233.37936 |

