
SPS-A180D-HAMS | |
|---|---|
DigiKey Part Number | 480-3331-ND |
Manufacturer | |
Manufacturer Product Number | SPS-A180D-HAMS |
Description | SENSOR ANGLE 100DEG CONNECTOR |
Manufacturer Standard Lead Time | 96 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | SPS-A180D-HAMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 100° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.4% | |
Resistance Tolerance | - | |
Voltage - Supply | 6V ~ 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Arch, 180° | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £453.68500 | £9,073.70 |
| Unit Price without VAT: | £453.68500 |
|---|---|
| Unit Price with VAT: | £544.42200 |

