
SPPG024S252U-A | |
|---|---|
DigiKey Part Number | SPPG024S252U-A-ND |
Manufacturer | |
Manufacturer Product Number | SPPG024S252U-A |
Description | POT 2.5K OHM 1W CERMET LINEAR |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns Cermet 1W PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | - | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.375" Dia (9.52mm) |

