
SNDJ-H3L-G02 | |
|---|---|
DigiKey Part Number | 480-2813-ND |
Manufacturer | |
Manufacturer Product Number | SNDJ-H3L-G02 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads with Connector Barrel, Stainless Steel |
Category | Actuator Material Ferrous Metals, Gear Tooth |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads with Connector |
Series | Frequency 15 kHz |
Packaging Bulk | Voltage - Supply 8V ~ 25V |
Part Status Obsolete | Operating Temperature -20°C ~ 100°C |
Type Hall Effect Sensor | Package / Case Barrel, Stainless Steel |
Output Type Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCZ460 | Honeywell Sensing and Productivity Solutions | 165 | 480-2808-ND | £171.57000 | Similar |


