
SNDJ-CNT-G01 | |
|---|---|
DigiKey Part Number | 480-2831-ND |
Manufacturer | |
Manufacturer Product Number | SNDJ-CNT-G01 |
Description | TACHOMETER 10-36V DIN RAIL |
Customer Reference | |
Detailed Description | Tachometer 10 ~ 36VDC DIN Rail |
Category | Input Type No Voltage, Voltage |
Manufacturer Honeywell Sensing and Productivity Solutions | Output Type Analog, Relay, Solid State |
Series | Voltage - Supply 10 ~ 36VDC |
Packaging Bulk | Reset Non-Resettable |
Part Status Obsolete | Mounting Type DIN Rail |
Type Tachometer | Termination Style Screw Terminal |
Operating Mode Up | Ingress Protection IP40 |
Count Rate 35kHz | Operating Temperature -40°C ~ 85°C |
Display Type No Display | Weight 0.331 lb (150.14 g) |

