
SL1-PK | |
|---|---|
DigiKey Part Number | SL1-PK-ND |
Manufacturer | |
Manufacturer Product Number | SL1-PK |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 0.909" (23.1mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number | - |


