
SL1-P | |
|---|---|
DigiKey Part Number | 480-3670-ND |
Manufacturer | |
Manufacturer Product Number | SL1-P |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 0.909" (23.1mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £198.80000 | £198.80 |
| 10 | £165.97800 | £1,659.78 |
| Unit Price without VAT: | £198.80000 |
|---|---|
| Unit Price with VAT: | £238.56000 |

